
SN74F11DR | |
|---|---|
DigiKey Part Number | 296-14803-2-ND - Tape & Reel (TR) 296-14803-1-ND - Cut Tape (CT) 296-14803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F11DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F11DR | Texas Instruments | 2.380 | 296-14803-1-ND | 0,63000 € | Parametric Equivalent |
| MC74F11D | Rochester Electronics, LLC | 4.840 | 2156-MC74F11D-ND | 0,08567 € | Parametric Equivalent |
| MC74F11DR2 | Rochester Electronics, LLC | 65.689 | 2156-MC74F11DR2-ND | 0,08567 € | Parametric Equivalent |
| SN74F11D | Rochester Electronics, LLC | 42.614 | 2156-SN74F11D-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35720 € | 35,72 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31848 € | 159,24 € |
| 1.000 | 0,30652 € | 306,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29387 € | 734,68 € |
| 5.000 | 0,28625 € | 1.431,25 € |
| 7.500 | 0,28244 € | 2.118,30 € |
| 12.500 | 0,27821 € | 3.477,62 € |
| 17.500 | 0,27574 € | 4.825,45 € |
| 25.000 | 0,27336 € | 6.834,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

