MFR Recommended

SN74F112NS | |
|---|---|
DigiKey Part Number | 296-SN74F112NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74F112NS |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Category | Clock Frequency 130 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Series | Trigger Type Negative Edge |
Packaging Tube | Current - Output High, Low 1mA, 20mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 19 mA |
Type JK Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F112NSR | Texas Instruments | 1.998 | 296-28801-1-ND | 0,93000 € | MFR Recommended |


