Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F112NSR

DigiKey Part Number
296-28801-2-ND - Tape & Reel (TR)
296-28801-1-ND - Cut Tape (CT)
296-28801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F112NSR
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74F112NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
19 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SO
Number of Elements
2
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
130 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67700 €6,77 €
250,61120 €15,28 €
1000,53960 €53,96 €
2500,50540 €126,35 €
5000,48478 €242,39 €
1.0000,46779 €467,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45381 €907,62 €
4.0000,44230 €1.769,20 €
6.0000,43653 €2.619,18 €
10.0000,43015 €4.301,50 €
14.0000,42641 €5.969,74 €
20.0000,42282 €8.456,40 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €