SN74F02DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 40
Unit Price: 0,54000 €
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F02DRG4

DigiKey Part Number
SN74F02DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F02DRG4
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F02DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18720 €468,00 €
5.0000,18194 €909,70 €
7.5000,17930 €1.344,75 €
12.5000,17638 €2.204,75 €
17.5000,17468 €3.056,90 €
25.0000,17304 €4.326,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18720 €
Unit Price with VAT:0,22277 €