
SN74F02DR | |
|---|---|
DigiKey Part Number | 296-14801-2-ND - Tape & Reel (TR) 296-14801-1-ND - Cut Tape (CT) 296-14801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F02DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74S02D | Rochester Electronics, LLC | 48.809 | 2156-SN74S02D-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35720 € | 35,72 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31848 € | 159,24 € |
| 1.000 | 0,31458 € | 314,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29387 € | 734,68 € |
| 5.000 | 0,28625 € | 1.431,25 € |
| 7.500 | 0,28244 € | 2.118,30 € |
| 12.500 | 0,27821 € | 3.477,62 € |
| 17.500 | 0,27574 € | 4.825,45 € |
| 25.000 | 0,27336 € | 6.834,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






