
SN74F27DR | |
|---|---|
DigiKey Part Number | 296-3576-2-ND - Tape & Reel (TR) 296-3576-1-ND - Cut Tape (CT) 296-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F27DR |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24616 € | 61,54 € |
| 500 | 0,23490 € | 117,45 € |
| 1.000 | 0,22886 € | 228,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21582 € | 539,55 € |
| 5.000 | 0,20992 € | 1.049,60 € |
| 7.500 | 0,20696 € | 1.552,20 € |
| 12.500 | 0,20369 € | 2.546,12 € |
| 17.500 | 0,20177 € | 3.530,97 € |
| 25.000 | 0,19993 € | 4.998,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






