
SN74F02DRE4 | |
|---|---|
DigiKey Part Number | SN74F02DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F02DRE4 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F02DRE4 Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F02DR | Texas Instruments | 3.774 | 296-14801-1-ND | 0,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18635 € | 465,87 € |
| 5.000 | 0,18111 € | 905,55 € |
| 7.500 | 0,17849 € | 1.338,68 € |
| 12.500 | 0,17558 € | 2.194,75 € |
| 17.500 | 0,17389 € | 3.043,07 € |
| 25.000 | 0,17225 € | 4.306,25 € |
| Unit Price without VAT: | 0,18635 € |
|---|---|
| Unit Price with VAT: | 0,22176 € |


