
SN74F00NSR | |
|---|---|
DigiKey Part Number | 296-29371-2-ND - Tape & Reel (TR) 296-29371-1-ND - Cut Tape (CT) 296-29371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F00NSR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F00NSR | Texas Instruments | 1.817 | 296-29371-1-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,49480 € | 12,37 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40656 € | 101,64 € |
| 500 | 0,38936 € | 194,68 € |
| 1.000 | 0,37519 € | 375,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36354 € | 727,08 € |
| 4.000 | 0,35395 € | 1.415,80 € |
| 6.000 | 0,34914 € | 2.094,84 € |
| 10.000 | 0,34382 € | 3.438,20 € |
| 14.000 | 0,34071 € | 4.769,94 € |
| 20.000 | 0,33772 € | 6.754,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

