NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F00NSR

DigiKey Part Number
296-29371-2-ND - Tape & Reel (TR)
296-29371-1-ND - Cut Tape (CT)
296-29371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F00NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F00NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F00NSRTexas Instruments1.817296-29371-1-ND0,76000 €Parametric Equivalent
In-Stock: 1.817
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54900 €5,49 €
250,49480 €12,37 €
1000,43510 €43,51 €
2500,40656 €101,64 €
5000,38936 €194,68 €
1.0000,37519 €375,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36354 €727,08 €
4.0000,35395 €1.415,80 €
6.0000,34914 €2.094,84 €
10.0000,34382 €3.438,20 €
14.0000,34071 €4.769,94 €
20.0000,33772 €6.754,40 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €