
SN74CBTLV3383DBQR | |
|---|---|
DigiKey Part Number | 296-9139-2-ND - Tape & Reel (TR) 296-9139-1-ND - Cut Tape (CT) 296-9139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DBQR |
Description | IC BUS FET EXCH SW 5X2:2 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 24-SSOP |
Circuit 5 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3383DBQR | Texas Instruments | 2.316 | 296-9139-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36420 € | 36,42 € |
| 250 | 0,33964 € | 84,91 € |
| 500 | 0,32484 € | 162,42 € |
| 1.000 | 0,31267 € | 312,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29982 € | 749,55 € |
| 5.000 | 0,29207 € | 1.460,35 € |
| 7.500 | 0,28819 € | 2.161,43 € |
| 12.500 | 0,28389 € | 3.548,62 € |
| 17.500 | 0,28138 € | 4.924,15 € |
| 25.000 | 0,27896 € | 6.974,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

