
SN74CBTD3861PWR | |
|---|---|
DigiKey Part Number | 296-6487-2-ND - Tape & Reel (TR) 296-6487-1-ND - Cut Tape (CT) 296-6487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3861PWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3861PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35720 € | 8,93 € |
| 100 | 0,31220 € | 31,22 € |
| 250 | 0,29072 € | 72,68 € |
| 500 | 0,27774 € | 138,87 € |
| 1.000 | 0,27256 € | 272,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25824 € | 516,48 € |
| 4.000 | 0,25100 € | 1.004,00 € |
| 6.000 | 0,24737 € | 1.484,22 € |
| 10.000 | 0,24335 € | 2.433,50 € |
| 14.000 | 0,24100 € | 3.374,00 € |
| 20.000 | 0,23874 € | 4.774,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




