
SN74CBTD3384DGVR | |
|---|---|
DigiKey Part Number | 296-6481-2-ND - Tape & Reel (TR) 296-6481-1-ND - Cut Tape (CT) 296-6481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384DGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TVSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3384ADGVR | Texas Instruments | 3.995 | 296-SN74CBT3384ADGVRCT-ND | 0,71000 € | Parametric Equivalent |
| SN74CBT3384CDGVR | Texas Instruments | 13.875 | 296-SN74CBT3384CDGVRCT-ND | 0,61000 € | Parametric Equivalent |
| SN74CBTD3384CDGVR | Texas Instruments | 4.402 | 296-19245-1-ND | 0,73000 € | Parametric Equivalent |
| CBTD3384PW,118 | Nexperia USA Inc. | 0 | 1727-6745-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31254 € | 625,08 € |
| 6.000 | 0,29691 € | 1.781,46 € |
| 10.000 | 0,28575 € | 2.857,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38230 € | 38,23 € |
| 250 | 0,35672 € | 89,18 € |
| 500 | 0,34132 € | 170,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38230 € | 38,23 € |
| 250 | 0,35672 € | 89,18 € |
| 500 | 0,34132 € | 170,66 € |
| 1.000 | 0,32864 € | 328,64 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

