
SN74CBTD3305CPWR | |
|---|---|
DigiKey Part Number | 296-17508-2-ND - Tape & Reel (TR) 296-17508-1-ND - Cut Tape (CT) 296-17508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3305CPWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3305CPWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3305LEX | Diodes Incorporated | 2.297 | 31-PI5C3305LEXCT-ND | 0,62000 € | Parametric Equivalent |
| PI5C3306LEX | Diodes Incorporated | 0 | 31-PI5C3306LEXCT-ND | 0,59000 € | Parametric Equivalent |
| SN74CBT3306CPW | Rochester Electronics, LLC | 121.463 | 2156-SN74CBT3306CPW-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30528 € | 76,32 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,28065 € | 280,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27149 € | 542,98 € |
| 4.000 | 0,26394 € | 1.055,76 € |
| 6.000 | 0,26016 € | 1.560,96 € |
| 10.000 | 0,25598 € | 2.559,80 € |
| 14.000 | 0,25354 € | 3.549,56 € |
| 20.000 | 0,25118 € | 5.023,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

