Similar

SN74CBT3305CDGKR | |
|---|---|
DigiKey Part Number | SN74CBT3305CDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CDGKR |
Description | IC BUS SWITCH 1 X 1:1 8-VSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CDGKR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Bus Switch | Supplier Device Package 8-VSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3305CDR | Texas Instruments | 180.019 | 296-19213-1-ND | 0,44000 € | Similar |


