MFR Recommended
Similar
Similar

SN74CBT3251DBQRG4 | |
|---|---|
DigiKey Part Number | SN74CBT3251DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DBQRG4 |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24976 € | 624,40 € |
| 5.000 | 0,24309 € | 1.215,45 € |
| 7.500 | 0,23975 € | 1.798,12 € |
| 12.500 | 0,23605 € | 2.950,62 € |
| 17.500 | 0,23388 € | 4.092,90 € |
| 25.000 | 0,23180 € | 5.795,00 € |
| Unit Price without VAT: | 0,24976 € |
|---|---|
| Unit Price with VAT: | 0,29721 € |




