
PI5C3251QEX | |
|---|---|
DigiKey Part Number | PI5C3251QEXDITR-ND - Tape & Reel (TR) PI5C3251QEXDICT-ND - Cut Tape (CT) PI5C3251QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3251QEX |
Description | IC MUX/DEMUX 1 X 8:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,19950 € | 19,95 € |
| 250 | 0,18476 € | 46,19 € |
| 500 | 0,17592 € | 87,96 € |
| 1.000 | 0,16905 € | 169,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16096 € | 402,40 € |
| 5.000 | 0,15633 € | 781,65 € |
| 7.500 | 0,15401 € | 1.155,08 € |
| 12.500 | 0,15144 € | 1.893,00 € |
| 17.500 | 0,14994 € | 2.623,95 € |
| 25.000 | 0,14849 € | 3.712,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



