
ECS-60-18-18-TR | |
|---|---|
DigiKey Part Number | XC1708TR-ND - Tape & Reel (TR) XC1708CT-ND - Cut Tape (CT) XC1708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-18-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,60720 € | 40,18 € |
| 50 | 1,53260 € | 76,63 € |
| 100 | 1,47070 € | 147,07 € |
| 250 | 1,42592 € | 356,48 € |
| 500 | 1,41568 € | 707,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35724 € | 1.357,24 € |
| 2.000 | 1,30125 € | 2.602,50 € |
| 3.000 | 1,26960 € | 3.808,80 € |
| 5.000 | 1,23085 € | 6.154,25 € |
| 7.000 | 1,20599 € | 8.441,93 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


