MFR Recommended
Similar
Similar

SN74CBT3251DBQR | |
|---|---|
DigiKey Part Number | 296-6429-2-ND - Tape & Reel (TR) 296-6429-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DBQR |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 1 x 8:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1208PWR | Texas Instruments | 1.701 | 296-51847-1-ND | 0,60000 € | MFR Recommended |
| PI5C3251QE | Diodes Incorporated | 0 | PI5C3251QE-ND | 0,31247 € | Similar |
| PI5C3251QEX | Diodes Incorporated | 2.465 | PI5C3251QEXDICT-ND | 0,42000 € | Similar |
| QS3251QG | Renesas Electronics Corporation | 0 | 800-2186-ND | 0,00000 € | Similar |
| QS3251QG8 | Renesas Electronics Corporation | 351 | 800-QS3251QG8CT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43323 € | 1.083,08 € |
| Unit Price without VAT: | 0,43323 € |
|---|---|
| Unit Price with VAT: | 0,51554 € |




