MFR Recommended
Similar
Similar

SN74CBT3125CPWRE4 | |
|---|---|
DigiKey Part Number | SN74CBT3125CPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CPWRE4 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CPWRE4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3125CPWR | Texas Instruments | 268.347 | 296-SN74CBT3125CPWRCT-ND | 0,55000 € | MFR Recommended |
| FST3125DTR2G | onsemi | 53.534 | FST3125DTR2G-ND | 0,23797 € | Similar |
| FST3125MTCX | onsemi | 0 | FST3125MTCXFSCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22038 € | 440,76 € |
| 4.000 | 0,21403 € | 856,12 € |
| 6.000 | 0,21086 € | 1.265,16 € |
| 10.000 | 0,20734 € | 2.073,40 € |
| 14.000 | 0,20528 € | 2.873,92 € |
| 20.000 | 0,20331 € | 4.066,20 € |
| Unit Price without VAT: | 0,22038 € |
|---|---|
| Unit Price with VAT: | 0,26225 € |




