Parametric Equivalent
Parametric Equivalent

SN74CBT16245DGGR | |
|---|---|
DigiKey Part Number | 296-6402-2-ND - Tape & Reel (TR) 296-6402-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16245DGGR |
Description | IC BUS SWITCH 8 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |



