Bus Switch 8 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTU16245MTDX

DigiKey Part Number
2156-FSTU16245MTDX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSTU16245MTDX
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.299
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3299
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,91225 €259,08 €
Unit Price without VAT:0,91225 €
Unit Price with VAT:1,08558 €