
SN74CBT16214CDGGR | |
|---|---|
DigiKey Part Number | 296-19173-2-ND - Tape & Reel (TR) 296-19173-1-ND - Cut Tape (CT) 296-19173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214CDGGR |
Description | IC MUX/DEMUX 12 X 1:3 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214CDGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18160 € | 29,54 € |
| 100 | 1,05540 € | 105,54 € |
| 250 | 0,99504 € | 248,76 € |
| 500 | 0,99018 € | 495,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90407 € | 1.808,14 € |
| 4.000 | 0,88378 € | 3.535,12 € |
| 6.000 | 0,87363 € | 5.241,78 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











