



ASSR-4120-502E | |
|---|---|
DigiKey Part Number | 516-4189-2-ND - Tape & Reel (TR) 516-4189-1-ND - Cut Tape (CT) 516-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4120-502E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,91800 € | 49,18 € |
| 25 | 4,69680 € | 117,42 € |
| 50 | 4,53600 € | 226,80 € |
| 100 | 4,38030 € | 438,03 € |
| 250 | 4,18260 € | 1.045,65 € |
| 500 | 4,03890 € | 2.019,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,90006 € | 3.900,06 € |
| 2.000 | 3,76589 € | 7.531,78 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

