MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN74CBT16209ADLR | |
|---|---|
DigiKey Part Number | 296-SN74CBT16209ADLRTR-ND - Tape & Reel (TR) 296-SN74CBT16209ADLRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16209ADLR |
Description | IC BUS FET EXCH SW 9X2:2 48-SSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16209ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 9 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |




