MFR Recommended
Parametric Equivalent

SN74CBT16209ADL | |
|---|---|
DigiKey Part Number | 296-1531-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16209ADL |
Description | IC BUS FET EXCH SW 9X2:2 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16209ADL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 48-SSOP |
Circuit 9 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16212CDGVR | Texas Instruments | 0 | 296-19171-2-ND | 1,20322 € | MFR Recommended |
| FST16209MEA | Rochester Electronics, LLC | 5.626 | 2156-FST16209MEA-ND | 2,31306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,46713 € | 1.048,53 € |
| Unit Price without VAT: | 2,46713 € |
|---|---|
| Unit Price with VAT: | 2,93588 € |



