MFR Recommended

SN74CB3T3383PWRG4 | |
|---|---|
DigiKey Part Number | SN74CB3T3383PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3383PWRG4 |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3383PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45112 € | 902,24 € |
| 4.000 | 0,43965 € | 1.758,60 € |
| 6.000 | 0,43391 € | 2.603,46 € |
| 10.000 | 0,42755 € | 4.275,50 € |
| 14.000 | 0,42383 € | 5.933,62 € |
| 20.000 | 0,42026 € | 8.405,20 € |
| Unit Price without VAT: | 0,45112 € |
|---|---|
| Unit Price with VAT: | 0,53683 € |


