
SN74CB3T3245DBQR | |
---|---|
DigiKey Part Number | 296-17823-2-ND - Tape & Reel (TR) 296-17823-1-ND - Cut Tape (CT) 296-17823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245DBQR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,36700 € | 13,67 € |
25 | 1,24640 € | 31,16 € |
100 | 1,11430 € | 111,43 € |
250 | 1,05112 € | 262,78 € |
500 | 1,04864 € | 524,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,94868 € | 2.371,70 € |
5.000 | 0,92875 € | 4.643,75 € |
7.500 | 0,91878 € | 6.890,85 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |