
TCAN1042HGVDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-50484-2-ND - Tape & Reel (TR) 296-50484-1-ND - Cut Tape (CT) 296-50484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGVDRBRQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGVDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,12920 € | 28,23 € |
| 100 | 1,00760 € | 100,76 € |
| 250 | 0,94964 € | 237,41 € |
| 500 | 0,91470 € | 457,35 € |
| 1.000 | 0,88592 € | 885,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85037 € | 2.551,11 € |
| 6.000 | 0,83298 € | 4.997,88 € |
| 9.000 | 0,82427 € | 7.418,43 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









