
LM65645SRZTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM65645SRZTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM65645SRZTRQ1 |
Description | AUTOMOTIVE, 4.5A, 3V TO 65V, 70V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 4.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM65645SRZTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 65V | Supplier Device Package 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,14123 € | 7.853,08 € |
| Unit Price without VAT: | 3,14123 € |
|---|---|
| Unit Price with VAT: | 3,73806 € |



