Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74CB3Q3245DGVR | |
|---|---|
DigiKey Part Number | 296-19129-2-ND - Tape & Reel (TR) 296-19129-1-ND - Cut Tape (CT) 296-19129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3245DGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3245DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3345DGVR | Texas Instruments | 28.496 | 296-19140-1-ND | 0,92000 € | Parametric Equivalent |
| SN74CB3T3245DGVR | Texas Instruments | 1.304 | 296-19152-1-ND | 1,68000 € | Parametric Equivalent |
| SN74CBTLV3245ADGVR | Texas Instruments | 127.686 | 296-9120-1-ND | 0,90000 € | Parametric Equivalent |
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | 1,01000 € | Similar |
| 74CBTLV3245PGG8 | Renesas Electronics Corporation | 0 | 800-74CBTLV3245PGG8CT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43716 € | 874,32 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |






