
SN74CB3Q3345DGVR | |
|---|---|
DigiKey Part Number | 296-19140-2-ND - Tape & Reel (TR) 296-19140-1-ND - Cut Tape (CT) 296-19140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3345DGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3345DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59920 € | 14,98 € |
| 100 | 0,52860 € | 52,86 € |
| 250 | 0,49500 € | 123,75 € |
| 500 | 0,47724 € | 238,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44433 € | 888,66 € |
| 4.000 | 0,43303 € | 1.732,12 € |
| 6.000 | 0,42737 € | 2.564,22 € |
| 10.000 | 0,42111 € | 4.211,10 € |
| 14.000 | 0,41744 € | 5.844,16 € |
| 20.000 | 0,41392 € | 8.278,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

