Direct

SN74BCT8374ADWRG4 | |
|---|---|
DigiKey Part Number | SN74BCT8374ADWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74BCT8374ADWRG4 |
Description | IC SCAN TEST DEVICE 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Edge-Triggered Flip-Flops IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8374ADWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Scan Test Device with D-Type Edge-Triggered Flip-Flops | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


