Similar

SN74BCT8373ANT | |
|---|---|
DigiKey Part Number | 296-33848-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8373ANT |
Description | IC SCAN TEST DEVICE 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Latches IC 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8373ANT Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 24-PDIP |
Logic Type Scan Test Device with D-Type Latches | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74BCT8373ADW | Rochester Electronics, LLC | 2.976 | 2156-SN74BCT8373ADW-ND | 8,74552 € | Similar |


