
SN74BCT8373ADW | |
|---|---|
DigiKey Part Number | SN74BCT8373ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8373ADW |
Description | IC SCAN TEST DEVICE 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with D-Type Latches IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8373ADW Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 24-SOIC |
Logic Type Scan Test Device with D-Type Latches | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,18552 € | 1.023,19 € |
| Unit Price without VAT: | 8,18552 € |
|---|---|
| Unit Price with VAT: | 9,74077 € |

