SN74BCT760DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.496
Unit Price: 3,92000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT760DWRG4

DigiKey Part Number
SN74BCT760DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74BCT760DWRG4
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT760DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,65449 €3.308,98 €
4.0001,62123 €6.484,92 €
Manufacturers Standard Package
Unit Price without VAT:1,65449 €
Unit Price with VAT:1,96884 €