


SN74BCT760DWR | |
|---|---|
DigiKey Part Number | 296-SN74BCT760DWRTR-ND - Tape & Reel (TR) 296-SN74BCT760DWRCT-ND - Cut Tape (CT) 296-SN74BCT760DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74BCT760DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT760DWR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51600 € | 35,16 € |
| 25 | 3,24440 € | 81,11 € |
| 100 | 2,94570 € | 294,57 € |
| 250 | 2,90724 € | 726,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58846 € | 5.176,92 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

