
SN74AXC1T45QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC1T45QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC1T45QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74AXC1T45QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45QDRYRQ1 |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45QDRYRQ1 Models |
Category | Voltage - VCCB 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Series | Data Rate 500Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN |
Channels per Circuit 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - VCCA 0.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,43170 € | 43,17 € |
| 250 | 0,40332 € | 100,83 € |
| 500 | 0,38626 € | 193,13 € |
| 1.000 | 0,38490 € | 384,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34845 € | 1.742,25 € |
| 10.000 | 0,34109 € | 3.410,90 € |
| 15.000 | 0,33741 € | 5.061,15 € |
| 25.000 | 0,33333 € | 8.333,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |










