
SN74AVCH4T245DT | |
|---|---|
DigiKey Part Number | 296-SN74AVCH4T245DTTR-ND - Tape & Reel (TR) 296-SN74AVCH4T245DTCT-ND - Cut Tape (CT) 296-SN74AVCH4T245DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245DT |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC4T245DT | Texas Instruments | 9.037 | 296-SN74AVC4T245DTCT-ND | 1,41000 € | Parametric Equivalent |
| 74AVC4T245D,118 | Nexperia USA Inc. | 1.840 | 1727-6572-1-ND | 0,62000 € | Similar |
| 74AVCH4T245D,118 | Nexperia USA Inc. | 1.186 | 1727-4399-1-ND | 0,86000 € | Similar |
| SN74AVCH4T245D | Rochester Electronics, LLC | 17.251 | 2156-SN74AVCH4T245D-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28400 € | 12,84 € |
| 25 | 1,17000 € | 29,25 € |
| 100 | 1,04490 € | 104,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94916 € | 474,58 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

