16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245D,118

DigiKey Part Number
1727-6572-2-ND - Tape & Reel (TR)
1727-6572-1-ND - Cut Tape (CT)
1727-6572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245D,118
Description
IC TRANSLATION TXRX 3.6V 16-SO
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56000 €5,60 €
500,46840 €23,42 €
1000,44020 €44,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36196 €904,90 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €