Parametric Equivalent
Parametric Equivalent
Similar

SN74AVCH20T245GR | |
|---|---|
DigiKey Part Number | 296-17819-2-ND - Tape & Reel (TR) 296-17819-1-ND - Cut Tape (CT) 296-17819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH20T245GR |
Description | IC TRANSLATION TXRX 3.6V 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH20T245GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66160 € | 166,16 € |
| 250 | 1,59588 € | 398,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44013 € | 2.880,26 € |
| 4.000 | 1,41044 € | 5.641,76 € |
| 6.000 | 1,39558 € | 8.373,48 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







