
SN74AVC20T245DGGR | |
|---|---|
DigiKey Part Number | 296-17299-2-ND - Tape & Reel (TR) 296-17299-1-ND - Cut Tape (CT) 296-17299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC20T245DGGR |
Description | IC TRANSLATION TXRX 3.6V 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC20T245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,85840 € | 46,46 € |
| 100 | 1,67210 € | 167,21 € |
| 250 | 1,60640 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44941 € | 2.898,82 € |
| 4.000 | 1,41957 € | 5.678,28 € |
| 6.000 | 1,40462 € | 8.427,72 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |











