SN74AVC4T245DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.999
Unit Price: 1,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.115
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.186
Unit Price: 0,87000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,83000 €
Datasheet
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245DRE4

DigiKey Part Number
SN74AVC4T245DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC4T245DRE4
Description
IC TRANSLATION TXRX 3.6V 16-SOIC
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50500 €1.262,50 €
5.0000,49310 €2.465,50 €
7.5000,48715 €3.653,62 €
12.5000,48055 €6.006,88 €
17.5000,47669 €8.342,08 €
Manufacturers Standard Package
Unit Price without VAT:0,50500 €
Unit Price with VAT:0,60095 €