Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN74AVC2T45DCUTE4 | |
|---|---|
DigiKey Part Number | SN74AVC2T45DCUTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCUTE4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCUTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44672 € | 223,36 € |
| 750 | 0,43705 € | 327,79 € |
| 1.250 | 0,42634 € | 532,92 € |
| 1.750 | 0,42008 € | 735,14 € |
| 2.500 | 0,41406 € | 1.035,15 € |
| 6.250 | 0,40109 € | 2.506,81 € |
| 12.500 | 0,39328 € | 4.916,00 € |
| Unit Price without VAT: | 0,46604 € |
|---|---|
| Unit Price with VAT: | 0,55459 € |


