SN74AVC2T45DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 888
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,23357 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 112
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,46604 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99.861
Unit Price: 0,74011 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.205
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,51219 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.195
Unit Price: 1,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.777
Unit Price: 0,42000 €
Datasheet
Image for SN74AVC2T45DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DCURG4

DigiKey Part Number
296-49881-2-ND - Tape & Reel (TR)
296-49881-1-ND - Cut Tape (CT)
296-49881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC2T45DCURG4
Description
IC XLTR VL BIDIR 8-VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T45DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36405 €1.092,15 €
6.0000,35536 €2.132,16 €
9.0000,35101 €3.159,09 €
15.0000,34619 €5.192,85 €
21.0000,34337 €7.210,77 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €