Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN74AVC2T45DCURG4 | |
|---|---|
DigiKey Part Number | 296-49881-2-ND - Tape & Reel (TR) 296-49881-1-ND - Cut Tape (CT) 296-49881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCURG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36405 € | 1.092,15 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 9.000 | 0,35101 € | 3.159,09 € |
| 15.000 | 0,34619 € | 5.192,85 € |
| 21.000 | 0,34337 € | 7.210,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


