SN74AUP3G04YFPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 740
Unit Price: 0,76000 €
Datasheet
Inverter IC 3 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G04YFPR

DigiKey Part Number
296-25876-2-ND - Tape & Reel (TR)
296-25876-1-ND - Cut Tape (CT)
296-25876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G04YFPR
Description
IC INVERTER 3CH 3-INP 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G04YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-DSBGA
Number of Inputs
3
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP3G04YFPRTexas Instruments740296-25876-1-ND0,76000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45516 €1.365,48 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €

Other Suppliers on DigiKey

740In Stock
Ships from Rochester Electronics, LLC