Parametric Equivalent

SN74AUP3G04YFPR | |
|---|---|
DigiKey Part Number | 296-25876-2-ND - Tape & Reel (TR) 296-25876-1-ND - Cut Tape (CT) 296-25876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G04YFPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G04YFPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-DSBGA |
Number of Inputs 3 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP3G04YFPR | Texas Instruments | 740 | 296-25876-1-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45516 € | 1.365,48 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


