
SN74AUP2G126YFPR | |
|---|---|
DigiKey Part Number | 296-24737-2-ND - Tape & Reel (TR) 296-24737-1-ND - Cut Tape (CT) 296-24737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126YFPR |
Description | IC BUFF 0.8V/3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126YFPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 2 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G125YFPR | Texas Instruments | 42.865 | 296-SN74AUP2G125YFPRCT-ND | 0,63000 € | Parametric Equivalent |
| SN74AUP2G125YZPR | Texas Instruments | 11.942 | 296-SN74AUP2G125YZPRCT-ND | 0,64000 € | Parametric Equivalent |
| SN74AUP2G126YZPR | Texas Instruments | 1.294 | 296-24738-1-ND | 0,65000 € | Parametric Equivalent |
| SN74AUP2G241YFPR | Texas Instruments | 48.000 | 296-25872-2-ND | 0,50994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35746 € | 178,73 € |
| 1.000 | 0,35499 € | 354,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32802 € | 984,06 € |
| 6.000 | 0,32006 € | 1.920,36 € |
| 9.000 | 0,31607 € | 2.844,63 € |
| 15.000 | 0,31165 € | 4.674,75 € |
| 21.000 | 0,30907 € | 6.490,47 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |








