
SN74AUP2G125YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G125YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP2G125YZPRCT-ND - Cut Tape (CT) 296-SN74AUP2G125YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125YZPR |
Description | IC BUFF NON-INVERT 3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31068 € | 77,67 € |
| 500 | 0,29694 € | 148,47 € |
| 1.000 | 0,29231 € | 292,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27168 € | 815,04 € |
| 6.000 | 0,26484 € | 1.589,04 € |
| 9.000 | 0,26142 € | 2.352,78 € |
| 15.000 | 0,25763 € | 3.864,45 € |
| 21.000 | 0,25541 € | 5.363,61 € |
| 30.000 | 0,25328 € | 7.598,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

