SN74AUP1G79YZPR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.724
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G79YZPR

DigiKey Part Number
296-21018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G79YZPR
Description
IC FF D-TYPE SGL 1-BIT 5-DSBGA
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G79YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
266 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 164.228 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

164.228In Stock
Ships from Rochester Electronics, LLC